FMW-65-0002 | SCHURTER
1-stage filter, 50 to 60 Hz, 6 A, 275/480 VAC, 0.5 mH, faston plug 6.3 mm, FMW-65-0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8603 € *
Standard delivery time from the manufacturer is: 19 Weeks
3-Phase AC/DC filter, FMW-65-0002, SCHURTER
The FMW-65-0002 is a compact 2-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Neutral conductor
- Especially designed for industrial application
Applications
- Frequency converters
- Stepper motor drive
- UPS-system
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 275/480 VAC | |
| Capacity X|Y | X2 100 nF, Y2 4.7 nF | |
| Inductance per line | 0.5 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85363010 |
| Country of origin | CH |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |