FMER-G62W-S557 | SCHURTER
DC filter, 1.5 kA, 1.2 kV (DC), screw connection, FMER-G62W-S557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
925.8081 € *
Standard delivery time from the manufacturer is: 20 Weeks
3-Phase AC/DC filter, FMER-G62W-S557, SCHURTER
The FMER-G62W-S557 is a filter for DC system and photovoltaic converter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- High power filter
- Especially designed for high power application
Applications
- Frequency converters
- UPS-system
- Inverters for photovoltaic system
- Wind energy
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC filter | |
| Rated voltage (DC) | 1.2 kV | |
| Rated current | 1.5 kA | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85363010 |
| Country of origin | CH |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |