FMBC-0995-3600 | SCHURTER
2-stage filter, 50 to 60 Hz, 36 A, 480 VAC, 900 µH, threaded bolt, FMBC-0995-3600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.1546 € *
Standard delivery time from the manufacturer is: 22 Weeks
3-Phase AC/DC filter, FMBC-0995-3600, SCHURTER
The FMBC-0995-3600 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- High attenuation value
- Especially designed for industrial application
Applications
- Frequency converters
- Stepper motor drive
- UPS-System
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 36 A | |
| Rated Voltage | 480 VAC | |
| Inductance per line | 900 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | threaded bolt | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |