FMBC-0927-1210 | SCHURTER
2-stage filter, 50 to 60 Hz, 12 A, 480 VAC, 5.5 mH, screw connection, FMBC-0927-1210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.2983 € *
Standard delivery time from the manufacturer is: 22 Weeks
3-Phase AC/DC filter, FMBC-0927-1210, SCHURTER
The FMBC-0927-1210 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 phase line filter with standard attenuation
Applications
- Protection against interference voltage from the mains
- For standard and industrial application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 12 A | |
| Rated Voltage | 480 VAC | |
| Inductance per line | 5.5 mH | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |