FMAC-3RYB-0610 | SCHURTER
1-stage filter, 50 to 60 Hz, 6 A, 480 VAC, 2 mH, screw connection, FMAC-3RYB-0610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.842 € *
Standard delivery time from the manufacturer is: 19 Weeks
3-Phase AC/DC filter, FMAC-3RYB-0610, SCHURTER
The FMAC-3RYB-0610 is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 phase line filter with standard attenuation
Applications
- Especially designed for electric switch and control cabinets
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 480 VAC | |
| Capacity X|Y | X2 100 nF, Y2 4.7 nF | |
| Inductance per line | 2 mH | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 5 pieces |
| Customs tariff number | 85363010 |
| Country of origin | SK |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |