FMAC-0932-2512I | SCHURTER
1-stage filter, 50 to 60 Hz, 25 A, 520 VAC, 3 mH, screw connection, FMAC-0932-2512I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.4656 € *
Standard delivery time from the manufacturer is: 22 Weeks
3-Phase AC/DC filter, FMAC-0932-2512I, SCHURTER
The FMAC-0932-2512I is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 phase line filter with standard attenuation
- High voltage filter
- Protection against interference voltage from the mains
Applications
- Protection against interference voltage from the mains
- For photovoltaic systems and industrial application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 25 A | |
| Rated Voltage | 520 VAC | |
| Inductance per line | 3 mH | |
| ohmic resistance | 2 MΩ | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85363010 |
| Country of origin | CH |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |