EF12.0572.1110.01 | SCHURTER
IEC plug C20, 50 to 60 Hz, 20 A, 250 VAC, 0.3 mH, faston plug 6.3 mm, EF12.0572.1110.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.7237 € *
Available: 16 pcs.
Total Price:
65.72 € *
Price list
Quantity
Price per unit*
1 pcs.
65.7237 €
5 pcs.
61.7848 €
15 pcs.
59.4167 €
50 pcs.
56.7749 €
150 pcs.
54.4068 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC plug C20, EF12.0572.1110.01, SCHURTER
Features
- Quick connect terminal 6.3 x 0.8 mm
- Protection class I
- With circuit breaker type TA45
- With EMC-shield
- With line filter
Applications
- Suitable for appliances with protection class I
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C20 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 20 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 100 nF, Y 2.2 nF | |
| Inductance per line | 0.3 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |