EC12.3201.002 | SCHURTER
IEC inlet filter C20, 50 to 60 Hz, 12 A, 250 VAC, faston plug 6.3 mm, EC12.3201.002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7611 € *
Standard delivery time from the manufacturer is: 10 Weeks
Power entry modules with line filter, EC12.3201.002, Schurter
IEC appliance inlet C20 with filter, line switch 2-pole
Features
- Switch for highest inrush current
- V-Lock cord retaining
- Line switch non-illuminated
- Ideal for application with high transient loads
- With EMC-shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C20 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 12 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 100 nF, Y2 2.2 nF | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |