EC12.2201.001.21 | SCHURTER
IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 600 µH, faston plug 6.3 mm, EC12.2201.001.21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0090 € *
Available: 24 pcs.
Total Price:
37.01 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0090 €
5 pcs.
34.7956 €
20 pcs.
33.0106 €
40 pcs.
32.1181 €
160 pcs.
30.3450 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, EC12.2201.001.21, SCHURTER
The EC12.2201.001.21 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Line switch non-illuminated
- With EMC-shield
- Ideal for application with high transient loads
- Suitable for use in medical equipment
- Screw-on mounting front side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C20 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 16 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF | |
| Inductance per line | 600 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |