DF12.0470.7110.121 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, DF12.0470.7110.121

Order No.: 59P0433
EAN: 4099891523336
MPN:
DF12.0470.7110.121
DF12-ABDWF100C0-000-7131-00-21
Series: DF12
DF12.0470.7110.121 SCHURTER Interference suppression filter Image 1
DF12.0470.7110.121 SCHURTER Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.2688 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,690.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
42.2688 €

IEC plug C14, DF12.0470.7110.121, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45

Applications

  • Suitable for use in medical equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y X 100 nF, Y 2.2 nF
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse No
integrated switch Yes
min. operating temperature -10 °C
max. operating temperature 55 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes