DD12.1111.111 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 2 W, 10 mH, faston plug 6.3 mm, DD12.1111.111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5449 € *
Available: 17 pcs.
Total Price:
36.54 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5449 €
5 pcs.
34.3434 €
15 pcs.
33.0344 €
50 pcs.
31.5826 €
150 pcs.
30.2736 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, DD12.1111.111, SCHURTER
The DD12.1111.111 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Various mounting options
- Attractive flat design
- Switch for highest inrush current
- V-Lock cord retaining
- Ultra-compact design
- Ideal for application with high transient loads
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Power | 2 W | |
| Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
| Inductance per line | 10 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |