DC12.1102.001 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DC12.1102.001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1578 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC appliance inlet, DC12.1102.001, SCHURTER
The DC12.1102.001 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact power entry module
- Switch for high inrush current
- V-Lock cord retaining
- Compact design with optimal shielding
- Line switch non-illuminated or illuminated
- Universal line filter for standard application
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
| Inductance per line | 10 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| MSL | MSL 1 |
| Country of origin | SK |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |