DA22.9321.11 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 1.4 W, 300 µH, faston plug 6.3 mm, DA22.9321.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8452 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
29.85 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8452 €
10 pcs.
27.4533 €
25 pcs.
25.2637 €
50 pcs.
22.9908 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, DA22.9321.11, SCHURTER
The DA22.9321.11 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- Extra-Safe fuse drawers
- Screw-on mounting on PCB
- V-Lock notch standard
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Power | 1.4 W | |
| Capacity X|Y | X2 100 nF | |
| Inductance per line | 300 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | SK |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |