CD31.1501.151 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 4.8 mm, CD31.1501.151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3672 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
34.37 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3672 €
5 pcs.
31.9515 €
10 pcs.
29.7143 €
25 pcs.
27.3343 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, CD31.1501.151, SCHURTER
The CD31.1501.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Multifunctional power entry module
- Solid metal flange
- Slim design
- Various fuse drawers
- The fuse drawer "Fingergrip" can be removed by hand
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 4 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
| Inductance per line | 1.5 mH | |
| Connection | faston plug 4.8 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 10 pieces |
| MSL | MSL 1 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |