C22F.1101 | SCHURTER

IEC inlet filter C22, 50 to 60 Hz, 16 A, 250 VAC, faston plug 6.3 mm, C22F.1101

Order No.: 59P9989
EAN: 4099891551148
MPN:
C22F.1101
Series: C22F
C22F.1101 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8571 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,194.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
29.8571 €

IEC inlet filter C22, C22F.1101, SCHURTER

Features

  • Compact design with optimal shielding
  • For higher temperatures
  • Attractive flat front design
  • Highly resistant since fully potted
  • Protection class I

Applications

  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Version IEC plug C22
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 16 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin RO
Original Packaging Carton with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes