C22F.1002 | SCHURTER
IEC inlet filter C22, 50 to 60 Hz, 16 A, 250 VAC, solder connection, C22F.1002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3922 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC inlet filter C22, C22F.1002, SCHURTER
Features
- Compact design with optimal shielding
- For higher temperatures
- Attractive flat front design
- Highly resistant since fully potted
- Protection class I
Applications
- Suitable for appliances with protection class I
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C22 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 16 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF | |
| ohmic resistance | 1 MΩ | |
| Connection | solder connection | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |