5707.0613.312.21 | SCHURTER
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, faston plug 6.3 mm, 5707.0613.312.21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7948 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
36.79 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7948 €
5 pcs.
34.2125 €
10 pcs.
31.7968 €
25 pcs.
29.2740 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC Appliance inlet with filter, 5707.0613.312.21, Schurter
IEC Appliance Inlet with Filter, Protection Degree IP65 into the Appliance, Fuseholder 2-pole, Front Mounting.
Features
- Extreme robust design
- Screw type fuse carrier, slotted
- With EMC-shield
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 100 nF | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |