5500.2638.04 | SCHURTER
AC filter, 50 to 60 Hz, 20 A, 250 VAC, faston plug 6.3 mm, 5500.2638.04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9162 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
30.92 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9162 €
10 pcs.
28.7504 €
25 pcs.
26.7393 €
50 pcs.
24.5973 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase line filter, 5500.2638.04, SCHURTER
The 5500.2638.04 is an AC filter, high symmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 Filter designs for various applications
- Completely closed steel housing
- Wide temperature range
- Protection against interference voltage from the mains
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 20 A | |
| Rated Voltage | 250 VAC | |
| ohmic resistance | 6 mΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |