5500.2616.03 | SCHURTER
AC filter, 50 to 60 Hz, 25 A, 250 VAC, 2 mH, threaded bolt, 5500.2616.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.9946 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
72.99 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9946 €
2 pcs.
70.0672 €
5 pcs.
66.5686 €
10 pcs.
62.5702 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase line filter, 5500.2616.03, SCHURTER
The 5500.2616.03 is a AC filter 2-stage. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 Filter designs for various applications
- Completely closed steel housing
- Wide temperature range
- Protection against interference voltage from the mains
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 25 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 2.2 µF, Y2 4.7 nF | |
| Inductance per line | 2 mH | |
| ohmic resistance | 4.8 mΩ | |
| Connection | threaded bolt | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SK |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |