5500.2360 | SCHURTER
1-stage filter, 50 to 60 Hz, 16 A, 125/250 VAC, screw connection, 5500.2360
Order No.: 59P7363
EAN: 4099889070156
MPN:
5500.2360
This item is no longer available.
As an alternative, we recommend the following item:
AC filter, 50 to 60 Hz, 16 A, 250 VAC, faston plug 6.3 mm, 5500.2637.01
Order No.: 59P7424
Manufacturer: SCHURTER
per pc. 29.9285 € *
1-Phase line filter, 5500.2360, SCHURTER
The 5500.2360 is a 1-stage filter with 1-phase CEE connector. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- First CEE power entry module with filter
- Easy prewired solution
- Universal flange for front or rear mounting
- Optimal filter position direct on the power entry
- Protection against interference voltage from the mains
- Suitable for equipment with detachable power cord
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 16 A | |
| Rated Voltage | 125/250 VAC | |
| Connection | screw connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | SK |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |