5500.2270 | SCHURTER

AC filter, 50 to 60 Hz, 10 A, 250 VAC, 400 µH, faston plug 6.3 mm, 5500.2270

Order No.: 75D3902
EAN: 4099889081749
MPN:
5500.2270
Series: FMBB RAIL
5500.2270 SCHURTER Interference suppression filter Image 1
5500.2270 SCHURTER Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.8423 € *
Available: 9 pcs.
Total Price:
66.84 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8423 €
5 pcs.
62.8201 €
20 pcs.
59.6309 €
50 pcs.
57.6079 €
150 pcs.
55.2041 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC filters 2-phase, for DIN rail mounting, type Schurter FMBB RAIL.

For applications in control cabinets; Rated current: 10 A. Capacitance: 2 x 0.4 mH. Leakage current: 0.25 mA. Frequency range: 10 kHz to 30 MHz. Permitted operating temperatures: –25 to +100 °C. Climate category: 25/100/21. Certifications: VDE, UL.

Type: 5500.2270, EMC filter

Technical specifications
Filter Property Value
Version AC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y2 1.5 nF
Inductance per line 400 µH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse Yes
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Carton with 5 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes