5500.2267 | SCHURTER
AC filter, 50 to 60 Hz, 6 A, 250 VAC, 6 mH, faston plug 6.3 mm, 5500.2267
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.0589 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
61.06 € *
Price list
Quantity
Price per unit*
1 pcs.
61.0589 €
2 pcs.
58.0125 €
5 pcs.
54.5377 €
10 pcs.
50.7059 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase AC/DC filter, 5500.2267, SCHURTER
The 5500.2267 is an AC filter 2-Stage, DIN rail mounting, very broad band attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Protection against interference voltage from the mains
- Especially designed for electric switch and control cabinets
- Suitable for use in equipment
- High attenuation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 10 nF | |
| Inductance per line | 6 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | SK |
| Original Packaging | Carton with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |