5500.2218 | SCHURTER
AC filter, 50 to 60 Hz, 16 A, 250 VAC, 1.3 mH, faston plug 6.3 mm, 5500.2218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9919 € *
Standard delivery time from the manufacturer is: 19 Weeks
1-Phase AC/DC filter, 5500.2218, SCHURTER
The 5500.2218 is an AC filter 2-stage, very high symmetrical and asymmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for increased requirements
- 2-stage line filter with increased attenuation
- Especially designed for industrial application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 16 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 1 µF, Y1 4.7 nF | |
| Inductance per line | 1.3 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | SK |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |