5500.2129 | SCHURTER
AC filter, 50 to 60 Hz, 800 mA, 250 VAC, 20 mH, PCB connection, 5500.2129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.6398 €
50 pcs.
6.8782 €
100 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase line filter, 5500.2129, SCHURTER
The 5500.2129 is an AC filter for PCB mounting in flat housing. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Cost-saving plastic housing
- Protection against interference voltage from the mains
- For standard application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 800 mA | |
| Rated Voltage | 250 VAC | |
| Inductance per line | 20 mH | |
| Connection | PCB connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 70 pieces |
| Country of origin | LK |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |