5500.2064 | SCHURTER
AC filter, 50 to 60 Hz, 12 A, 250 VAC, 10 mH, screw connection, 5500.2064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2667 € *
Standard delivery time from the manufacturer is: 22 Weeks
1-Phase line filter, 5500.2064, SCHURTER
The 5500.2064 is an AC filter, broad band attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for high current application
- High attenuation at maximum resp. asymmetric load independent from the line impedance
- Especially designed for industrial application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 12 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 2.2 µF, Y2 10 nF | |
| Inductance per line | 10 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | screw connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 2 pieces |
| Country of origin | SK |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |