5500.2045 | SCHURTER
AC filter, 50 to 60 Hz, 10 A, 250 VAC, 1 mH, faston plug 6.3 mm, 5500.2045
Order No.: 59P7229
EAN: 4099889069051
MPN:
5500.2045
This item is no longer available.
As an alternative, we recommend the following item:
AC filter, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 5500.2643.01
Order No.: 59P7435
Manufacturer: SCHURTER
per pc. 13.6493 € *
1-Phase line filter, 5500.2045, SCHURTER
The 5500.2045 is an AC filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for high current application
- Protection against interference voltage from the mains
- For standard and industrial application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
| Inductance per line | 1 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | SK |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |