5500.2039 | SCHURTER
AC filter, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, 5500.2039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
12.8401 €
50 pcs.
11.8167 €
100 pcs.
10.6386 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase line filter, 5500.2039, SCHURTER
The 5500.2039 is an AC filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for standard application
- Protection against interference voltage from the mains
- Universal line filter for standard application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 15 nF, Y2 2.2 nF | |
| Inductance per line | 10 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Customs tariff number | 85363010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |