5500.2022 | SCHURTER
AC filter, 50 to 60 Hz, 4 A, 250 VAC, 3.5 mH, PCB connection, 5500.2022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0237 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
30.02 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0237 €
10 pcs.
27.9174 €
25 pcs.
25.9658 €
50 pcs.
23.8952 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase line filter, 5500.2022, SCHURTER
The 5500.2022 is an AC filter for PCB mounting in flat aluminum housing. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Aluminum case provides good shielding
- Protection against interference voltage from the mains
- Universal line filter for standard application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 4 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 4.7 nF | |
| Inductance per line | 3.5 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | PCB connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | SK |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |