5500.2006 | SCHURTER
AC filter, 50 to 60 Hz, 1 A, 250 VAC, 20 mH, PCB connection, 5500.2006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7084 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
10 pcs.
13.5303 €
50 pcs.
12.4474 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase line filter, 5500.2006, SCHURTER
The 5500.2006 is an AC filter for PCB mounting cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Cost-saving plastic housing
- Protection against interference voltage from the mains
- For standard application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 22 nF, Y2 2.2 nF | |
| Inductance per line | 20 mH | |
| Connection | PCB connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |