5500.0655.1 | SCHURTER
AC filter, 50 to 60 Hz, 6 A, 250 VAC, 700 µH, PCB connection, 5500.0655.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Standard delivery time from the manufacturer is: 10 Weeks
1-Phase line filter, 5500.0655.1, SCHURTER
The 5500.0655.1 is an AC filter for PCB mounting. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- Suitable for use in equipment
- Suitable for use in medical equipment
- Standard and medical version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 47 nF, Y2 2.2 nF | |
| Inductance per line | 700 µH | |
| Connection | PCB connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | RO |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |