5500.0255.1 | SCHURTER
AC filter, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, PCB connection, 5500.0255.1
EMC filters for PCB mounting series 5500, type Schurter 5500.
Ultra-compact, for general-purpose applications, suitable for devices to EN 60950/IEC 950; Rated voltage: 250 V/50 Hz. Dielectric strength: >1.7 kV DC between L-N, > 2.7 kV DC between L/N-PE. Operating temperatures: –25 to +85 °C. Rated capacitances: X = 0.047 µF, Y = 2200 pF.. Leakage current: max. 0.5 mA. Certifications: VDE, UL, CSA. A shielding hood made of nickel silver is available on separate order.
Technical attributes (type, rated current, rated inductance): 5500.0255.1, 2.0 A, 4.0 mH
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 47 nF, Y2 2.2 nF | |
| Inductance per line | 4 mH | |
| Connection | PCB connection | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
| Original Packaging | Carton with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |