5424.1151.301 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 2 W, 11 mH, solder connection, 5424.1151.301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.8471 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
54.85 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8471 €
5 pcs.
50.9915 €
10 pcs.
47.4334 €
25 pcs.
44.1133 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, 5424.1151.301, SCHURTER
The 5424.1151.301 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Modular component selection
- Individual components soldered on a printed circuit board
- Plug removal necessary for fuse-link replacement
- Fully insulated from the rear
- Snap-in version front side
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Power | 2 W | |
| Capacity X|Y | X2 47 nF, Y2 2.2 nF | |
| Inductance per line | 11 mH | |
| Connection | solder connection | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |