5411.2153.251 | SCHURTER
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 2 W, 4 mH, faston plug 6.3 mm, 5411.2153.251
Order No.: 59P7124
EAN: 4099889068016
MPN:
5411.2153.251
This item is no longer available.
As an alternative, we recommend the following item:
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.6 mH, faston plug 6.3 mm, 5411.4253.103
Order No.: 59P7128
Manufacturer: SCHURTER
per pc. 48.4330 € *
IEC appliance inlet, 5411.2153.251, SCHURTER
The 5411.2153.251 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Modular component selection
- Individual components soldered on a printed circuit board
- Plug removal necessary for fuse-link replacement
- Fully insulated from the rear
- Snap-in version front side
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Power | 2 W | |
| Capacity X|Y | X2 47 nF | |
| Inductance per line | 4 mH | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |