5220.0823.1 | SCHURTER
IEC plug C14, 50 to 60 Hz, 8 A, 250 VAC, 1.6 W, 600 µH, faston plug 6.3 mm, 5220.0823.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.422 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC appliance inlet, 5220.0823.1, SCHURTER
The 5220.0823.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- Recessed faston connector
- High quality filter case made of stainless steel
- Highly resistant since potted filter
- Plug removal necessary for fuse-link replacement
- Standard and medical version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 8 A | |
| Rated Voltage | 250 VAC | |
| Power | 1.6 W | |
| Capacity X|Y | X2 47 nF, Y2 2.2 nF | |
| Inductance per line | 600 µH | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | RO |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |