5200.0123.1 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 2 W, 11 mH, faston plug 6.3 mm, 5200.0123.1
NCNR (non cancelable / non returnable)
EMC filters with add-on function combination series 5200, type Schurter 5200.
Consists of the filter, a 5 x 20 mm fuse holder and an appliance connector for connection in locations with temperatures up to 70 °C; Rated voltage: 250 VAC. Leakage current: max. 0.5 mA. Connection type: 6.3 x 0.8 mm tab terminals. Operating temperatures: –25 to +85 °C. Rated capacitances: X = 47 nF, Y = 2.2 nF. Certifications: ENEC 10, UL, CSA.
Technical attributes (type, rated current, inductance): 5200.0123.1, 1.0 A, 2 x 11 mH
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Power | 2 W | |
| Capacity X|Y | X2 47 nF, Y2 2 x2.2 nF | |
| Inductance per line | 11 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
| Original Packaging | Carton with 10 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |