5145.0893.711 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 5145.0893.711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2462 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC plug C14, 5145.0893.711, SCHURTER
Features
- Compact power entry module with circuit breaker
- High configurability
- Easy assembly with prewired modules
- Circuit breaker type TA45
Applications
- Suitable for appliances with protection class I or II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 47 nF, Y 2.2 nF | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |