5120.1000.0 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 12 mH, faston plug 6.3 mm, 5120.1000.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC appliance inlet, 5120.1000.0, SCHURTER
The 5120.1000.0 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design
- Compact high performance filter
- Metal flange for optimal shielding
- V-Lock cord retaining
- Optimal shielding due to completely closed filter case, unpotted
- Suitable for assembly in metal plated plastic housing
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2 x2.2 nF | |
| Inductance per line | 12 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |