4304.4063 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.5 mH, faston plug 6.3 mm, 4304.4063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6766 € *
Available: 9 pcs.
Total Price:
34.68 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6766 €
5 pcs.
32.2371 €
10 pcs.
29.9880 €
25 pcs.
27.5961 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, 4304.4063, SCHURTER
The 4304.4063 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with optimal shielding
- Plug removal necessary for fuse-link replacement
- With EMC-shield
- Line Switch 2-pole
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 4 A | |
| Rated Voltage | 250 VAC | |
| Power | 1.6 W | |
| Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
| Inductance per line | 1.5 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | SK |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |