4303.5001 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 4.8 mm, 4303.5001

Order No.: 75D3070
EAN: 4099889080919
MPN:
4303.5001
Series: KFC
4303.5001 SCHURTER Interference suppression filter Image 1
4303.5001 SCHURTER Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5037 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,230.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
20.5037 €

EMC filters with add-on function combination series KFC, type Schurter 4303.

Consists of the filter, a double-pole fuse holder cartridge, IEC appliance connector with protection class 1 and touch-proof G fuse holder 5.0 x 20 mm or US-type fuse holder 6.3 x 32 mm; Mounting position: vertical. Color: black. Rated voltage: 250 VAC 50/60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 4.8 mm tab terminals. Certifications: ENEC 10, VDE, UL.

Technical attributes (type, rated current, rated inductance): 4303.5001, 1.0 A, 2 x 10 mH

Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 68 nF
Inductance per line 10 mH
ohmic resistance 1 MΩ
Connection faston plug 4.8 mm
Number of phases 1
With fuse Yes
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin SK
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes