4301.6002 | SCHURTER
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 6.3 mm, 4301.6002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6247 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC appliance inlet, 4301.6002, SCHURTER
The 4301.6002 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Reduces noise on the ground wire
- Interrupts ground loops
- V-Lock cord
- High asymmetrical attenuation
- Suitable for assembly in metal plated plastic housing
- Plug removal necessary for fuse-link replacement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 68 nF | |
| Inductance per line | 4 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85363010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |