3-154-417 | SCHURTER

IEC plug C14, 50 to 60 Hz, 15 A, 250 VAC, 0.1 mH, faston plug 6.3 mm, 3-154-417

Order No.: 59P5809
MPN:
3-154-417
5180-14118-111-000-10-00
Series: 5180
3-154-417 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8369 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
20.84 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8369 €
5 pcs.
19.9325 €
10 pcs.
18.8377 €
20 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance Inlet, 3-154-417, SCHURTER

Compact IEC C18 Appliance Inlet with filter, suitable for use in medical equipment according to IEC/UL 60601-1.

Features

  • Screw-on from front side
  • V-Lock cord retaining
  • Compact filter with high attenuation optimal shielding due to completely closed filter case, unpotted
  • Ideal for application with high disturbance level
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 15 A
Rated Voltage 250 VAC
Capacity X|Y X 220 nF, Y 0.47 nF
Inductance per line 0.1 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes