3-151-935 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 0.4 mH, faston plug 6.3 mm, 3-151-935
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9682 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9682 €
5 pcs.
19.1114 €
10 pcs.
18.0642 €
20 pcs.
17.1241 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC Appliance Inlet, 3-151-935, SCHURTER
Compact IEC C18 Appliance Inlet with filter, suitable for use in medical equipment according to IEC/UL 60601-1.
Features
- Screw-on from front side
- V-Lock cord retaining
- Compact filter with high attenuation optimal shielding due to completely closed filter case, unpotted
- Ideal for application with high disturbance level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 220 nF, Y 2.2 nF | |
| Inductance per line | 0.4 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |