3-150-011 | SCHURTER
Line filter, 50 to 60 Hz, 3 A, 520 VAC, screw connection, 3-150-011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.5166 € *
Standard delivery time from the manufacturer is: 20 Weeks
1-stage filter, 3-150-011, SCHURTER
The 3-150-011 is a standard high attenuation 1-stage filter for 3-phase industrial applications in the control cabinet. This product is suitable for use in equipment according to IEC/UL 62368-1.
Applications
- Voltage rating 520 VAC for world wide acceptance
- Machine control systems
- Switching power supplies
- Inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 3 A | |
| Rated Voltage | 520 VAC | |
| ohmic resistance | 32.3 mΩ | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |