3-143-621 | SCHURTER
Suppressor filter, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-143-621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4743 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
34.47 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4743 €
5 pcs.
32.0586 €
10 pcs.
29.8095 €
25 pcs.
27.4295 €
*incl. VAT plus shipping costs
Subject to prior sale
2-stage filter, 3-143-621, SCHURTER
AC Filter, High Symmetrical Attenuation.
Features
- 1-stage-line-filter with high attenuation
- Compact and cost optimized
- Completely closed steel housing
Applications
- Suitable for use in equipment
- Suitable for use in medical equipment
- Especially designed for applications with symmetrical noise caused by switching semiconductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| ohmic resistance | 15.5 mΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |