3-138-294 | SCHURTER

Filter, 50 to 60 Hz, 36 A, 300/520 VAC, screw connection, 3-138-294

Order No.: 59P9879
EAN: 4099891548094
MPN:
3-138-294
Series: FMAC NEO
3-138-294 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.1749 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
128.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.1749 €

Single-stage filter, 3-138-294, SCHURTER

Features

  • Compact design with small footprint
  • Single-stage filter for high efficiency
  • Light weight design
  • Wide temperature range
  • Very high attenuation

Applications

  • Frequency converters
  • Stepper motor drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 36 A
Rated Voltage 300/520 VAC
ohmic resistance 2.4 mΩ
Connection screw connection
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin RO
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes