3-132-198 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 10 A, 250 VAC, stranded wires, 3-132-198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Available: 39 pcs.
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
10 pcs.
12.2451 €
50 pcs.
11.1384 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC inlet filter C14, 3-132-198, SCHURTER
Features
- Compact IEC C14 appliance inlet with filter
- Flexible wire
- Protection class I
- Extremely compact filter
- Optimal shielding due to completely closed filter case
Applications
- Suitable for assembly in metal plated plastic housings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | Y 2.2 nF | |
| Connection | stranded wires | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |