3-128-163 | SCHURTER

IEC plug C18, 50 to 60 Hz, 2 A, 250 VAC, faston plug 6.3 mm, 3-128-163

Order No.: 59P9919
EAN: 4099891550813
MPN:
3-128-163
Series: 5123
3-128-163 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6033 €

IEC appliance inlet, 3-128-163, SCHURTER

Features

  • With line filter
  • Very high asymmetrical attenuation
  • V-Lock cord retaining
  • Metal flange for optimal shielding
  • Compact design
Technical specifications
Filter Property Value
Version IEC plug C18
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 2 A
Rated Voltage 250 VAC
Capacity X|Y X 100 nF
Connection faston plug 6.3 mm
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes