3-123-509 | SCHURTER
AC filter, 50 to 60 Hz, 1 A, 250 VAC, 1.2 W, faston plug 6.3 mm, 3-123-509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5449 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
36.54 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5449 €
10 pcs.
33.6175 €
25 pcs.
30.9281 €
50 pcs.
28.1554 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Filter, 3-123-509, SCHURTER
Features
- 2 stage
- Compact design
- Very light due to partial potting
- Completely closed steel housing
- Wide temperature range
Applications
- Frequency Converters
- Stepper Motor Drives
- UPS-Systems
- Inverters
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Power | 1.2 W | |
| ohmic resistance | 600 mΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 15 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |