3-123-484 | SCHURTER
2-stage filter, 50 to 60 Hz, 80 A, 520 VAC, 7.7 W, screw connection, 3-123-484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.4542 € *
Standard delivery time from the manufacturer is: 22 Weeks
3-Phase AC/DC filter, 3-123-484, SCHURTER
The 3-123-484 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with small footprint
- Double-stage filter for high attenuation
- High voltage version
- Wide temperature range
- Especially designed for industrial application
Applications
- Protection against interference voltage from the mains
- Frequency converters
- Stepper motor drive
- UPS-system
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 80 A | |
| Rated Voltage | 520 VAC | |
| Power | 7.7 W | |
| ohmic resistance | 1.2 mΩ | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |