3-121-370 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 3-121-370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1146 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC Appliance Inlet, 3-121-370, SCHURTER
IEC Appliance Inlet C14 with Filter, very high attenuation, ECO design, screw-on mounting.
Features
- Optimal shielding due to completely closed filter case, unpotted
- Ideal for application with high disturbance level
- Suitable for applications according IEC/UL 62368-1
- V-Lock cord retaining
- Compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 220 nF, Y 2.2 nF | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |